
256-position, linear taper digital potentiometer with SPI interface. Features 5kΩ resistance, 1.2MHz -3dB bandwidth, and 25MHz frequency. Operates from 2.7V to 5.5V with 3µA quiescent current. Packaged in SOT-23 for surface mounting, with a temperature range of -40°C to 125°C.
Analog Devices AD5160BRJZ5-RL7 technical specifications.
| -3db Bandwidth | 1.2MHz |
| Package/Case | SOT-23 |
| Frequency | 25MHz |
| Height | 1.45mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5160BRJZ5-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
