HEX KEY L SHAPE 7/32
Female Receptacle Terminal, 18-14 AWG, Nickel Plated Steel
Thermoelectric Modules CP14,127,045,L1,W4.5 40x40x3.3mm
Conn Board Stacker HDR 60 POS 2.54mm Solder ST Thru-Hole
Screwdrivers, Nut Drivers & Socket Drivers Xcelite Spline Blade 6-Flute .072 x 4
B689 5691-II BLK/YEL STYLE II
Conn Circular M 4 POS Screw ST Cable Mount 4 Terminal 1 Port
Conn Circular M 4 POS Screw RA Cable Mount 4 Terminal 1 Port
CABLE ASSEMBLY OUTPUT 4.9
INTERFACE MOD HDR 40POS 14-26AWG
CABLE; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Conductors:4; Conductor Size AWG:20AWG; Voltage Rating:600V; No. of Max Strands x Strand Size:19 x 32AWG; Conductor Area CSA:-; Jacket Color:-
BINDER 99-4221-110-04 Circular Connector, 693 Series, Plug, 4 Contacts, Pin, Screw, Cable Mount
HEX KEY L SHAPE 3MM 5.04
HEX KEY L SHAPE 5/16
HEX KEY L SHAPE 2MM 3.98
Sensor; Inductive Sensing Mode; 18 x 1 mm; 3 Wire DC PNP; 2 to 15 mm; Brass
Ferrite Beads Filter 47Ohm 20% 100MHz 5A T/R
HEX KEY L SHAPE 4MM 5.59
HEX KEY L SHAPE 1/4