RF SMA Connector, Brass, Gold Plated, 12.4GHz, 50 Ohm, Male Plug
RF SMA Connector, Male, 12.4GHz, 50R, Gold Plated
WIRE, PFA, A, BLUE, 19/0.2MM, 100M; Area, conductor CSA: 0.597mm2; Conductor make-up: 19/0.2mm; Voltage rating, AC:...
Stratix II FPGA, 609.76MHz, 1.12A, 1.2V, 33x33mm FBGA-1020
Conn SMA PL Crimp ST Cable Mount Gold Over Nickel Over Copper
Tool Kits & Cases TOOL KIT SERIES T2502
Tool Kits & Cases TOOL KIT SERIES T1802
Tool Kits & Cases TOOL KIT TOOL KIT
SEALED CONNECTOR 48W CMC,BROWN KEYWEY, RIGHT LEVER
Multiconductor Cable 304.8m
STP Cable 22Conductors 20AWG Tinned Copper 30V
Ring Term 6.5X15X1 3-5 CUSTOM
Ring Terminals 8X12X0.6 0.4-1.6
Cross Referenced to MOLEX - Part MOL63910-9870
6-Contact Crimp Wire Housing, Female, 2.54mm Pitch, Straight
6-Contact Cable Mount Housing, Female, Crimp Termination, -40°C to 80°C
THERM PAD 50MX500MM W/ADH COPPER
Ethernet Cable, Cat 6, Orange, 10 ft.