Belden 9659 0101000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Black |
| Impedance | 75R |
| Length | 1000foot |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Stranding | 7X30 |
| Voltage Rating (AC) | 300V |
| Weight | 38lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9659 0101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.