This 70-position right angle connector features a through hole mount and a maximum operating temperature range of -65°C to 125°C. It has a maximum voltage rating of 1.5kV AC and is compliant with RoHS regulations. The connector has a pitch of 2.54mm and a row spacing of 0.1inch, with 70 contacts and positions. It is available in a bulk packaging quantity of 100 pieces.
Amphenol 95182-170HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.4inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 16.76mm |
| Housing Color | Black |
| Length | 88.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95182-170HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.