The Amphenol 95105-172H is a 72-contact straight PCB connector with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It features a contact material of bronze with gold plating and a termination of solder. The connector has a pitch of 2.54mm and is available in a bulk packaging quantity of 100. It is not radiation hardened and is not RoHS compliant.
Amphenol 95105-172H technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 95105-172H to view detailed technical specifications.
No datasheet is available for this part.
