Honeywell 947-O4V-2D-1D0-80E technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -15 |
| Supply Voltage-Min | 19.2 |
| Supply Voltage-Max | 28.8 |
| Termination Type | CONNECTOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell 947-O4V-2D-1D0-80E to view detailed technical specifications.
No datasheet is available for this part.