Honeywell 943-T4Y-2D-1D0-130E technical specifications.
| Mount | Panel |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Sensing Distance | 3500mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 943-T4Y-2D-1D0-130E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
