
50 Ohm coaxial cable featuring a 20AWG stranded copper conductor with 7 strands. This shielded cable utilizes a polyethylene dielectric and PVC insulation and jacket, offering a characteristic impedance of 50 Ohms. With a maximum operating temperature of 75°C and a minimum of -40°C, it is supplied on a 100-foot spool and is RoHS compliant.
Belden 9222 004100 technical specifications.
| Approvals | CE |
| Capacitance | 101.024pF |
| Characteristic Impedance | 50R |
| Color | Yellow |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 50R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Strands | 7 |
| Outside Diameter | 0.24inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 28 |
| Weight | 4.6lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 9222 004100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.