This nylon standoff features a female gender with an outside diameter of 0.187inch and an inside diameter of 0.091inch. It has a length of 0.25inch and is made from lead-free material. The standoff is available in a package quantity of 1000 and is packaged in bulk.
Sign in to ask questions about the Bivar 913-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 913-250 technical specifications.
| Color | White, Natural |
| Diameter | 0.091inch |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 913-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.