Belden 89907 E4X2500 technical specifications.
| Type | Coaxial Cable |
| Size | 20AWG |
| Jacket Color | Gray |
| Conductor Material | Tinned Copper |
| Maximum Outer Diameter | 4.06mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 89907 E4X2500 to view detailed technical specifications.
No datasheet is available for this part.