Crouzet 88901308 technical specifications.
| Accuracy | 0.2% |
| Package/Case | 100 |
| Current Rating | 400mA |
| Interface | Analog |
| Length | 62mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Series | MBA2F |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88901308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
