Keystone Electronics 8848 technical specifications.
| Height | 3.18mm |
| Lead Free | Lead Free |
| Length | 0.85inch |
| Material | Nylon |
| Mount | External |
| Mounting Hole Diameter | 0.157inch |
| Outside Diameter | 6mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.57mm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8848 to view detailed technical specifications.
No datasheet is available for this part.