Crouzet 84873015 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Output Current | 8A |
| Output Type | RELAY |
| RoHS Compliant | No |
| Series | FW |
| Throw Configuration | DPDT |
| Weight | 350g |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84873015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.