The RB33-1TC1BB enclosure is a grey, clear, and black polycarbonate plastic box with an IP67 flammability rating and a UL94 V-0 rating. It measures 2.17 inches in height, 3.15 inches in width, and 0.12 inches in thickness. This enclosure is designed for box mount applications and is available in a single unit quantity.
Serpac RB33-1TC1BB technical specifications.
| Color | Grey, Clear, Black |
| Flammability Rating | UL94 V-0 |
| Height | 2.17inch |
| Length | 3.23inch |
| Material | PC, Polycarbonate, Plastic |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | RB |
| Thickness | 0.12inch |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac RB33-1TC1BB to view detailed technical specifications.
No datasheet is available for this part.