Glenair 809-114 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 12A |
| Gender | Male |
| Length | 14.48mm |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 79 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Glenair 809-114 to view detailed technical specifications.
No datasheet is available for this part.