Blue 7A 600V IDC Terminal, Copper Alloy, Tin Plated
Female Crimp Signal Connector, 12A, 600V, 4.2mm Pitch, Gold/Nickel/Tin
Female Crimp Signal Connector | 24-18 AWG | 7A | Tin Brass | UL
Power Contact, Female, Crimp, 19A, 600V, 18-24AWG, Tin/Lead/Gold
Female Crimp Terminal, 7A, 250V, 20-18AWG, Tin/Bronze
Male Pin Connector, 19A, 600V, Crimp, Brass, Tin, UL/VDE
2.54mm Header, 18 Pos, 2 Rows, Gold, Straight, SMD, T/R
Signal & Power Contact, Female, Crimp, 7A, 18-22AWG, Tin
Male Power Pin, 18-24AWG, 7A, Tin Plated Brass, Crimp
Female Signal/Power Crimp Contact, 18-22AWG, 7A, 600V
Female Crimp Power Connector 7A 600V 18-24AWG Tin Bronze
Female Crimp Signal Terminal, 7A, 250V, 18-24AWG, Tin/Brass
Power Contact Pin, Crimp, 7A, 600V, 18-22AWG, Tin Plated Bronze
Power Contact Pin, Male, Crimp, 18-22AWG, 600V, 7A
Female Crimp Socket Header, 7A, 250V, Tin, 18-24AWG
18 Pos MTA-156 Header, 7A, 600V, IDC, Wire-to-Board, White
Female Power/Signal Crimp Connector, 9A, 250V, 18-24AWG
Power/Signal Contact, Crimp, Male, 9A, 250V, 18-24AWG
18 Pos 2.54mm Crimp Wire Housing, Female Socket, 7A, 250V
18 Pos 4.2mm Pitch Header, 2 Row, Male, 600V, 7A, TH