Power Crimp Connector, Male, 19A, 600V, Wire-to-Wire, Tin Brass
14 Pos 1 Row 3.96mm Pitch Female Connector, Straight, 7A, 250V
Female Crimp Power Connector 7A 19A 600V 14AWG Tin Bronze
Power Contact Pin, Male, Crimp, 7A, 600V, 14-20AWG, Tin
Signal Crimp Contact, 14-18AWG, 7A, Gold Plated Bronze
14 Pos 7A IDC Female Connector, 3.96mm Pitch, Right Angle, Wire-to-Board
Male Crimp Signal Contact, 7A, 600V, 14-20AWG, Tin Brass
14 Pos Wire-to-Board Header, 7A, 600V, 3.96mm Pitch, Solder ST TH
Male Crimp Signal/Power Contact, 19A, 600V, 14-20AWG, Tin
Male Power Contact, Crimp, 19A, 600V, 14-20AWG, Tin Plated Brass
Power Contact, Female, Crimp, 14-20AWG, 19A, 600V, Straight
14 Pos 2.54mm Gold Male Pin Header, Straight, Thru-Hole
650V 7A N-Channel Power MOSFET, 1.4R Rds On, TO-220F
Crimp Power Connector, 14-20AWG, 19A, 600V, Tin Brass
14 Pos 2.54mm Header, 7A, 475V, SMD, Straight, Black
Power Signal Contact, Crimp, 14-20AWG, 19A, 600V, Straight, T/R
2.54mm 14 Pos Straight Male Pin Header, Gold, SMD, T/R
14 Pos 7A 600V Wire-to-Board Female Socket Connector, 0.156" Pitch, IDC
Male Pin Crimp Tool, 20-14 AWG, 7A, 600V
Male Crimp Signal Contact, 7A/19A, 600V, 14-20AWG, Tin Brass