Slide Dip Switch, 10 Switches, Binary Coded Decimal, Latched, 0.125A, 6VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Sign in to ask questions about the Grayhill 79B10ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 79B10ST technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Max Current Rating | 125mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 4000Cycles |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 79B |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| DC Rated Voltage | 6V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 79B10ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
