
This 2-position slide actuator switch from Grayhill features a plastic body with copper alloy and brass contacts plated with gold and nickel. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 30V DC and 150mA, with an electrical life of 10,000 cycles and a mechanical life of 2,000 cycles. It is lead-free and RoHS compliant, packaged in rail/Tube format.
Sign in to ask questions about the Grayhill 78B02SRAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 78B02SRAT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, Nickel |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78B02SRAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
