Murata 78604/3JC technical specifications.
| Height | 6.35mm |
| Inductance | 200uH |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 786 |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 2:1 |
| Weight | 0.04oz |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78604/3JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.