This 22-position shrouded header features a 2.54mm pitch and 22 contacts. It is designed for through hole mount and is packaged in bulk quantities of 100. The header has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It can withstand a maximum voltage rating of 1.5kV and is made with a bronze contact material plated with tin.
Amphenol 77311-424-22LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.266inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 2.4mm |
| Housing Color | Black |
| Length | 55.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-424-22LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.