
10-position SPST rotary and slide actuator DIP switch featuring a piano actuator. Rated for 0.15A at 30VDC, this through-hole, right-angle mount component utilizes gold-plated copper alloy contacts for 2000 electrical and mechanical cycles. The thermoplastic body and PC pin termination ensure reliable performance within a -40°C to 85°C operating temperature range. RoHS compliant and lead-free.
Grayhill 76PSB10T technical specifications.
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Lead Length | 3.96mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole, PCB |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 76 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 76PSB10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.