This 88-position 2-row through hole card edge connector features a polyphenylene insulation material and gold contact plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is lead-free and RoHS compliant. It is available in a rail/tube packaging style and features wire wrap termination. The contact material is bronze and the contact type is hairpin bellows, with a female gender and green color.
Sign in to ask questions about the Sullins RBC44DCMI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins RBC44DCMI technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Sullins RBC44DCMI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.