Cap Aluminum Lytic 15000uF 63V 20% (35 X 60mm) Snap-In 0.052 Ohm 5890mA 5000h 85°C Bulk
Vishay MAL215658153E3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 60 |
| Polarity | POLARIZED |
| Capacitance | 15000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.