
8-bit bidirectional transceiver with true outputs, featuring CMOS technology and a SOP package. Operates from a 2.7V to 5.5V supply voltage range, with a nominal supply voltage of 3.6V. Offers 8 channels with 3-state output type, supporting high and low level output currents of -24mA and 24mA respectively. Includes a propagation delay of 12.5ns and turn-on delay time of 8.5ns, with a maximum operating temperature of 125°C.
Stmicroelectronics 74LVX4245MTR technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 2.35mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Logic Function | Transceiver, Inverting, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Transceivers | 8 |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74LVX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.01485oz |
| Width | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics 74LVX4245MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.