
Single 2-line to 1-line data selector/multiplexer featuring a 4ns propagation delay and 32mA high/low output current. Operates with a supply voltage range of 1.65V to 5.5V, suitable for temperatures from -40°C to 85°C. This surface mount component is housed in an 8-VSSOP package with gold contact plating, measuring 2.3mm in length, 2mm in width, and 0.85mm in height. It is lead-free, RoHS compliant, and designed for single supply operation.
Texas Instruments 74LVC2G157DCUTG4 technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Height | 0.85mm |
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Weight | 0.000339oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC2G157DCUTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
