
Single 2-line to 1-line data selector/multiplexer featuring a 2-bit, 1-gate configuration. Operates with a supply voltage range of 1.65V to 5.5V, supporting single supply. Offers a high level output current of 32mA and a low level output current of 32mA. Packaged in an 8-VSSOP with gold contact plating, suitable for surface mounting. This RoHS compliant component has a propagation delay of 4ns and an operating temperature range of -40°C to 85°C.
Texas Instruments 74LVC2G157DCURG4 technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC2G157DCURG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
