
Single 2-line to 1-line data selector/multiplexer featuring a 1.65V to 5.5V supply voltage range and 4ns propagation delay. This surface mount component offers 32mA high and low level output current, operating from -40°C to 85°C. Packaged in an 8-pin SSOP with gold contact plating, it provides one independent 2-input multiplexer circuit.
Texas Instruments 74LVC2G157DCTRE4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Height | 1.3mm |
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Thickness | 1.29mm |
| Weight | 0.000825oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC2G157DCTRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
