
8-bit bidirectional transceiver with 5V tolerant inputs and outputs, operating from a 2V to 3.6V supply. Features 3-STATE outputs with ±24mA drive capability and 8ns propagation delay. Surface mount SOP package with tin/matte plating, suitable for operation between -40°C and 85°C. CMOS technology ensures low quiescent current of 10µA.
Onsemi 74LCX245SJX technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| Height | 1.8mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.4815g |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX245SJX to view detailed technical specifications.
No datasheet is available for this part.
