
Hex Inverter IC, FAST TTL logic family, featuring six independent inverter circuits. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V. Offers a low-level output current of 20mA and a high-level output current of -1mA. Through-hole mounting in a PDIP package. Propagation delay is 5ns, with a turn-on delay time of 6ns. RoHS compliant and lead-free.
Onsemi 74F04PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Quiescent Current | 10.2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F04PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
