32-bit, 1-bit transceiver, CMOS technology, bidirectional, true output, 3-state output. Features 24mA high and low level output current, 3.6ns propagation delay, and 5.7ns turn-on delay. Operates from 1.65V to 3.6V supply voltage with a maximum power dissipation of 400mW. Packaged in LFBGA, surface mount, tape and reel. RoHS compliant, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics 74ALVCH32245LBR technical specifications.
| Package/Case | LFBGA |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 32 |
| Number of Circuits | 3 |
| Number of Elements | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74ALVCH32245LBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.