
Quad 2-input NAND gate IC featuring CMOS technology. Surface mount TSSOP package with gold contact plating, measuring 5mm length, 4.4mm width, and 0.9mm height. Operates with a supply voltage range of 4.5V to 5.5V, supporting a 5V nominal. Delivers 24mA high-level output current and 24mA low-level output current. Propagation delay is 9ns, with a turn-on delay time of 9.5ns. Operating temperature range is -40°C to 85°C.
Onsemi 74ACT00MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT00MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
