
8-bit bidirectional transceiver, CMOS technology, 3-state output, operating from 2V to 3.6V supply. Features 24mA high and low level output current, 9.2ns propagation delay, and 10.7ns turn-on delay. Encased in a 20-pin SOP package for surface mounting, this RoHS compliant component operates across a -55°C to 125°C temperature range.
Stmicroelectronics 74LCX245MTR technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 10.7ns |
| Weight | 0.028254oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LCX245MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
