Belden 735A1 0081000 technical specifications.
| Color | Grey |
| Conductor Material | Steel |
| Insulation Material | PVC |
| Mount | Cable |
| Number of Conductors | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Belden 735A1 0081000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.