Tenma 72-10186 technical specifications.
| Height | 3inch |
| Length | 10.25inch |
| Weight | 1.96lb |
| Width | 9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-10186 to view detailed technical specifications.
No datasheet is available for this part.