Glenair 712S269XM0112 technical specifications.
| Connection Size (in) | 0.375 |
| Type | Adapter |
| Connection Type | Female/Male |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 712S269XM0112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.