PRO POWER 7000123 Multicore Screened Cable, Grey, 12 Core, 0.5 mm, 82 ft, 25 m
TWEEZER ASSORTED
Inductor High Current Wirewound 4.7uH 10% 1KHz 112Q-Factor 5.35A 9mOhm DCR AXL
Conn Terminal Block F 15 POS 3.5mm Screw RA Panel Mount 8A
14 Pos RA Terminal Block, 8A, 160V, Screw, Green
12 Pos, 8A, 300V, 3.5mm Pitch, Screw Terminal Block
10 Pos 3.5mm RA Screw Terminal Block 8A 300V Green
18 Pos Terminal Block, 8A, 160V, 3.5mm Pitch, Screw, RA Panel Mount
13 Pos 3.5mm Screw Terminal Block, 8A, 300V, RA Panel Mount
16 Pos 3.5mm RA Screw Terminal Block, 8A, 160V, Green
XFRMR TOROIDAL 1.6VA THRU HOLE
Circuit Breaker Thermal 1Pole 10A 32VDC
Circuit Breaker Thermal Over Current 1Pole 15A 32VAC 2-Pin
PRO POWER 7000113 Multicore Screened Cable, Grey, 12 Core, 24 AWG, 0.22 mm, 82 ft, 25 m
Conn Terminal Block M 20 POS 5.08mm Screw ST Cable Mount 15A Box
ETHERNET TO SERIAL RS-232
DPDT Time Delay Relay 120VAC 10A Socket
SERIAL DEVICE SERVER 1-PORT
Serial to Ethernet Server 10Mbps/100Mbps
NETWORK SERIAL CONCENTRATOR,FULL SUPPORT FOR HARDWARE SIGNALLING