Search Results for "700 0045 01 chaun choung Union Technology"
Filters
CMCA-100805-701-2P
Motocraft
Common Mode Chokes Dual 700Ohm 100MHz 4A 0.045Ohm DCR SMD
Datasheet
Surface Mount
Unconfirmed
Mounting:
Surface Mount
Product Length (mm):
10.3
Product Depth (mm):
8.3
Product Height (mm):
5.3