STM 300U Series 22 x 19 x 3 mm 902 MHz Scavenger Transceiver Module
Enocean S3051-D300 technical specifications.
| Package/Case | Module |
| Data Rate | 125Kbps |
| Frequency | 902MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS | Compliant |
No datasheet is available for this part.