The WK73S3ATTE47LJ is a 200V thick film chip resistor from KOA Speer, featuring a 47mR resistance value and 5% tolerance. It is available in a 1225 case code with a 0.6mm height, 3.2mm length, and 6.4mm width. The resistor is designed to operate within a temperature range of -55°C to 155°C and is suitable for surface mount technology (SMT) applications.
Sign in to ask questions about the KOA Speer WK73S3ATTE47LJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer WK73S3ATTE47LJ technical specifications.
| Case Code (Imperial) | 1225 |
| Case Code (Metric) | 3263 |
| Package/Case | 1225 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 47mR |
| Resistor Type | Thick Film |
| Series | WK73 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer WK73S3ATTE47LJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.