The Autec LEDWCD050S140ST is a constant current LED power supply with an input voltage range of 90VAC to 305VAC and an output voltage range of 12 to 36V. It has a maximum output current of 1470mA and a maximum output power of 50W. The power supply features a high efficiency of 87% and a power factor correction of 0.98. It also supports 0-10V dimming and has an IP67 rating for protection against dust and water. The operating temperature range is from -35°C to 55°C.
Autec LEDWCD050S140ST technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 12 to 36VDC |
| Maximum Output Current | 1470mA |
| Maximum Output Power | 50W |
| Input/Output Type | AC/DC |
| Efficiency | 87(Typ)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.98 |
| IP Rating | IP67 |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 55°C |
| Product Weight | 480g |
Download the complete datasheet for Autec LEDWCD050S140ST to view detailed technical specifications.
No datasheet is available for this part.