Emerson 63-28-310-8 technical specifications.
| Package/Case | 120 |
| Depth | 9inch |
| Frequency | 60Hz |
| Height | 28inch |
| Mount | Surface Mount |
| Output Voltage | 240V |
| Package Quantity | 1 |
| Series | MCR |
| Weight | 446lb |
| Width | 26inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson 63-28-310-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.