Emerson 63-28-275-8 technical specifications.
| Package/Case | 120 |
| Depth | 9inch |
| Frequency | 60Hz |
| Height | 685.8mm |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Voltage | 240V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | MCR |
| Weight | 362lb |
| Width | 660.4mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson 63-28-275-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.