Through Hole Wirewound Resistor 1.13 OHM 5% 620V -55 to 275C
Through-Hole Wirewound Resistor 11.3 Ohm 5% 620V -55 to 275C
1.13 OHM 1% Through-Hole Fixed Resistor
2-Terminal Wirewound Resistor 11.3 Ohm 1% 620V Through Hole
Through-Hole Fixed Resistor 11.3 OHM 1% 620V 2-Terminal Axial
1.13 OHM 1% Through-Hole Wirewound Resistor
Res Wirewound 1.13 Ohm 5% 7W ±50ppm/°C Silicone AXL Bulk
Res Wirewound 11.3 Ohm 5% 7W ±20ppm/°C Silicone AXL Bulk
Conn Elevated Shrouded Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Res Wirewound 113 Ohm 5% 7W ±20ppm/°C Silicone AXL Bulk
CONN HEADER SMD 13POS 2.54MM
Inductor RF Wirewound 0.36uH 2% 50MHz 180Q-Factor Air 4.5A 0.0135Ohm DCR T/R
Circuit Breaker Hydraulic Magnetic 1Pole 20A
113 Ohm 1% Wirewound Resistor Through Hole
Through-Hole Wirewound Resistor 113 Ohm 1% 620V -55 to 275C