Mersen 6,921 CP URQ 27x60/125 technical specifications.
| Current Rating | 125A |
| Voltage Rating | 690V |
| Termination Style | Cartridge |
| Typical Melting I2t | 1400A²s |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mersen 6,921 CP URQ 27x60/125 to view detailed technical specifications.
No datasheet is available for this part.