Norgren 5PG-306-000 technical specifications.
| Type | Analog |
| Accuracy | ±2.5% |
| Minimum Pressure Measurement | 0psig |
| Maximum Pressure Measurement | 30psig |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Norgren 5PG-306-000 to view detailed technical specifications.
No datasheet is available for this part.