Intel 5CGXFC7D6F31C7NES technical specifications.
| Package/Case | BGA |
| Data Rate | 3.125Gbps |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7696Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 480 |
| Number of I/Os | 480 |
| Number of Logic Blocks (LABs) | 56480 |
| Number of Logic Elements/Cells | 149500 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 7880704b |
| Series | Cyclone® V GX |
| Speed Grade | 7 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CGXFC7D6F31C7NES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.