
Octal buffers/drivers featuring 3-state outputs, designed for surface mount applications. This CMOS integrated circuit offers 8 non-inverting buffer channels with a maximum operating temperature of 125°C and a minimum of -55°C. It operates with supply voltages ranging from 2V to 5.5V, providing a high-level output current of -8mA and a low-level output current of 8mA. The component exhibits a propagation delay of 17.5ns and a turn-on delay time of 17.5ns, with a quiescent current of 4uA. Contact plating is Tin/Lead, and it is supplied in Rail/Tube packaging.
Texas Instruments 5962-9685701Q2A technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 17.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9685701Q2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.