This is a dual ceramic capacitor array with a capacitance of 330pF, rated for 100VDC and featuring a tolerance of 0.05pF. The array is constructed with flat ceramic material and has a surface mount termination style. It is designed for use in isolated and bused applications, with a number of capacitors and terminals suitable for various electronic designs.
AVX GHB31B331AN6 technical specifications.
| Capacitance | 330pF |
| Voltage | 100VDC |
| Tolerance | 0.05pF |
| DC Rated Voltage | 100VDC |
| Material | Ceramic |
| Type | Array |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX GHB31B331AN6 to view detailed technical specifications.
No datasheet is available for this part.